Add To Favorites
Product Overview
Digi-Key Part Number BC2855-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VDRH14V300BSE

Description VARISTOR 470V 6KA DISC 16MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VDRH Series
PCN Design/Specification Label Change 28/May/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VDRH
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 423V
Varistor Voltage (Typ) 470V
Varistor Voltage (Max) 517V
Current - Surge 6kA
Energy 175J
Number of Circuits 1
Maximum AC Volts 300VAC
Maximum DC Volts 385VDC
Capacitance @ Frequency 400pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case Disc 16mm
 
Additional Resources
Standard Package ? 100
Other Names BC2855

14:08:33 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,77000 7,77
10 6,90900 69,09
25 6,24400 156,10
100 5,46210 546,21
250 4,79332 1.198,33
500 4,23612 2.118,06
1.000 3,34425 3.344,25
2.500 3,12130 7.803,25
5.000 2,96524 14.826,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback