Add To Favorites
Product Overview
Digi-Key Part Number PPC1.00KYCT-ND
Quantity Available 805
Can ship immediately
Manufacturer

Manufacturer Part Number

SFR2500001001FR500

Description RES 1K OHM 0.4W 1% AXIAL
Expanded Description 1k Ohm ±1% 0.4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SFR16S,25(H)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series SFR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPC1.00KZCT-ND MRS25000C1001FRP00 Vishay BC Components Cut Tape (CT) ? 19.773 - Immediate
2,03000 1
SFR25H0001001FA500-ND SFR25H0001001FA500 Vishay BC Components Tape & Box (TB) ? 0
0,13860 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1.00KYCT
BC1.00KYCT-ND
PPC1.00KYCT

17:21:27 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,79800 7,98
25 0,57960 14,49
50 0,42000 21,00
100 0,31150 31,15
250 0,23884 59,71
500 0,18816 94,08
1.000 0,13027 130,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC1.00KYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,11186
  • Tape & Box (TB) ? : SFR2500001001FA500-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,11186
Send Feedback