Add To Favorites
Product Overview
Digi-Key Part Number BC2717-ND
Quantity Available 3.039
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCCL05H390HBE

Description THERMISTOR PTC 260 OHM 265V
Expanded Description PTC Resettable Fuse 265V 39mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTCCL - 265 V Series
Product Training Modules Thermistor-Resistor Network Simulation Tool
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Max 265V
Current - Max 300mA
Current - Hold (Ih) (Max) 39mA
Current - Trip (It) 59mA
R Min/Max -
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia x 0.217" W (5.00mm x 5.50mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 660 53993
2381 660 53993-ND
238166053993
BC2717

10:06:59 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,83000 7,83
5 7,51600 37,58
10 6,10500 61,05
25 5,26200 131,55
50 4,55580 227,79
100 4,13340 413,34
500 3,47580 1.737,90
1.000 3,10010 3.100,10
5.000 2,81824 14.091,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback