Add To Favorites
Product Overview
Digi-Key Part Number BC2315-ND
Quantity Available 8.469
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCCL05H190HBE

Description THERMISTOR PTC 1.2K OHM 265V
Expanded Description PTC Resettable Fuse 265V 19mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PTCCL - 265 V Series
Product Training Modules Thermistor-Resistor Network Simulation Tool
Catalog Page 2139 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PTCCL
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Voltage - Max 265V
Current - Max 140mA
Current - Hold (Ih) (Max) 19mA
Current - Trip (It) 29mA
Time to Trip -
Resistance - Initial (Ri) (Min) -
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) 1.2 kOhm
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia x 0.217" W (5.00mm x 5.50mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 660 51993
238166051993
BC2315

18:38:57 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,77000 7,77
5 7,46200 37,31
10 6,06200 60,62
25 5,22480 130,62
50 4,52340 226,17
100 4,10410 410,41
500 3,45114 1.725,57
1.000 3,07811 3.078,11
5.000 2,79825 13.991,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback