Add To Favorites
Product Overview
Digi-Key Part Number PPC33W-3JCT-ND
Quantity Available 14.576
Can ship immediately
Manufacturer

Manufacturer Part Number

PR03000203309JAC00

Description RES 33 OHM 3W 5% AXIAL
Expanded Description 33 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC33W-3JCT
BC33W-3JCT-ND
PPC33W-3JCT

20:36:54 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 2,64600 26,46
25 2,06640 51,66
50 1,74860 87,43
100 1,37760 137,76
250 1,16536 291,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC33W-3JTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 1,01136
Send Feedback