Add To Favorites
Product Overview
Digi-Key Part Number PPC12W-2CT-ND
Quantity Available 1.209
Can ship immediately
Manufacturer

Manufacturer Part Number

PR02000201209JR500

Description RES 12 OHM 2W 5% AXIAL
Expanded Description 12 Ohm ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PR01,02,03 Series
PCN Packaging PR02 Ammopack Change in Packing Method 29/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR02
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 12
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC12W-2CT
BC12W-2CT-ND
PPC12W-2CT

02:15:00 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,26100 22,61
25 1,66880 41,72
50 1,23060 61,53
100 0,90300 90,30
250 0,74620 186,55
500 0,61530 307,65
1.000 0,44506 445,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC12W-2TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,33915
Send Feedback