Add To Favorites
Product Overview
Digi-Key Part Number PPC7.5W-1CT-ND
Quantity Available 5.021
Can ship immediately
Manufacturer

Manufacturer Part Number

PR01000107508JR500

Description RES 7.5 OHM 1W 5% AXIAL
Expanded Description 7.5 Ohm ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PR01,02,03 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 7.5
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF707R5000JKBF-ND CMF707R5000JKBF Vishay Dale Bulk ? 0
10,23120 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC7.5W-1CT
BC7.5W-1CT-ND
PPC7.5W-1CT

21:38:54 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,44200 14,42
25 1,04720 26,18
50 0,75880 37,94
100 0,56280 56,28
250 0,43204 108,01
500 0,34034 170,17
1.000 0,23562 235,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC7.5W-1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,17850
Send Feedback