Add To Favorites
Product Overview
Digi-Key Part Number PPC51KW-1CT-ND
Quantity Available 1.107
Can ship immediately
Manufacturer

Manufacturer Part Number

PR01000105102JR500

Description RES 51K OHM 1W 5% AXIAL
Expanded Description 51k Ohm ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 51k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF7051K000FKEB-ND CMF7051K000FKEB Vishay Dale Tape & Reel (TR) ? 0
2,79300 1.000  Non-Stock ?
CMF7051K000FKEK-ND CMF7051K000FKEK Vishay Dale Bulk ? 0
2,79300 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC51KW-1CT
BC51KW-1CT-ND
PPC51KW-1CT

02:46:08 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,44200 14,42
25 1,04720 26,18
50 0,75880 37,94
100 0,56280 56,28
250 0,43204 108,01
500 0,34034 170,17
1.000 0,23562 235,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC51KW-1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,17850
Send Feedback