Add To Favorites
Product Overview
Digi-Key Part Number PPC200KW-1CT-ND
Quantity Available 2.910
Can ship immediately
Manufacturer

Manufacturer Part Number

PR01000102003JR500

Description RES 200K OHM 1W 5% AXIAL
Expanded Description 200k Ohm ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF70200K00BEEK-ND CMF70200K00BEEK Vishay Dale Bulk ? 0
11,54790 100  Non-Stock ?
CMF70200K00FHEK-ND CMF70200K00FHEK Vishay Dale Bulk ? 0
7,40250 100  Non-Stock ?
CMF70200K00FKEK-ND CMF70200K00FKEK Vishay Dale Bulk ? 0
7,40250 100  Non-Stock ?
CMF70200K00FLEA-ND CMF70200K00FLEA Vishay Dale Tape & Reel (TR) ? 0
2,74950 2.500  Non-Stock ?
CMF70200K00FHEB-ND CMF70200K00FHEB Vishay Dale Tape & Reel (TR) ? 0
3,00986 1.000  Non-Stock ?
CMF70200K00FKEB-ND CMF70200K00FKEB Vishay Dale Tape & Reel (TR) ? 0
2,81295 1.000  Non-Stock ?
CMF70200K00BEEB-ND CMF70200K00BEEB Vishay Dale Tape & Reel (TR) ? 0
4,71081 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC200KW-1CT
BC200KW-1CT-ND
PPC200KW-1CT

01:15:45 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,45200 14,52
25 1,05480 26,37
50 0,76420 38,21
100 0,56680 56,68
250 0,43512 108,78
500 0,34278 171,39
1.000 0,23730 237,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC200KW-1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,17978
Send Feedback