Add To Favorites
Product Overview
Digi-Key Part Number PPC5D56.0CT-ND
Quantity Available 3.286
Can ship immediately
Manufacturer

Manufacturer Part Number

PAC500005609FAC000

Description RES 56 OHM 5W 1% AXIAL
Expanded Description 56 Ohm ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PAC 01..06 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 56
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PAC5D56.0CT
PAC5D56.0CT-ND
PPC5D56.0CT

00:27:22 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,87000 9,87
10 8,75700 87,57
25 8,05280 201,32
50 7,34720 367,36
100 6,35810 635,81
250 5,36928 1.342,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5D56.0TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,11040
Send Feedback