Add To Favorites
Product Overview
Digi-Key Part Number BC2572CT-ND
Quantity Available 13.674
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3333GHT

Description NTC THERMISTOR 33K OHM 2% 0805
Expanded Description NTC Thermistor 33k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NTCS0805E3xxT
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Catalog Page 2553 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 33k
Resistance Tolerance ±2%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3920K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2572CT

17:03:29 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,42000 7,42
5 7,05600 35,28
10 6,14600 61,46
25 5,39840 134,96
50 4,48420 224,21
100 3,81990 381,99
500 3,32178 1.660,89
1.000 2,90654 2.906,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2572TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 2,52908
  • Digi-Reel® ? : BC2572DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.674 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback