Add To Favorites
Product Overview
Digi-Key Part Number BC2469-ND
Quantity Available 2.681
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLP100E3472H

Description NTC THERMISTOR 4.7K OHM 3% PROBE
Expanded Description NTC Thermistor 4.7k Cylindrical Probe, Brass
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 4.7k
Resistance Tolerance ±3%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 85°C
Power - Max 250mW
Length - Lead Wire 14.76" (375.00mm)
Mounting Type Free Hanging
Package / Case Cylindrical Probe, Brass
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2469

20:00:07 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,75000 24,75
5 21,84000 109,20
10 19,29600 192,96
25 15,65400 391,35
50 13,83360 691,68
100 13,46900 1.346,90
500 11,28480 5.642,40
1.000 10,55681 10.556,81
5.000 9,82873 49.143,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback