Add To Favorites
Product Overview
Digi-Key Part Number BC2466-ND
Quantity Available 2.900
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE400E3472H

Description NTC THERMISTOR 4.7K OHM 3% BEAD
Expanded Description NTC Thermistor 4.7k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 4.7k
Resistance Tolerance ±3%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 85°C
Power - Max 250mW
Length - Lead Wire 15.08" (383.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2466

16:33:12 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,22000 21,22
5 19,72600 98,63
10 16,38400 163,84
25 13,65160 341,29
50 12,13580 606,79
100 11,52890 1.152,89
500 9,70870 4.854,35
1.000 9,10190 9.101,90
5.000 8,49511 42.475,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback