Add To Favorites
Product Overview
Digi-Key Part Number BC2314-ND
Quantity Available 2.626
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3473HB0

Description NTC THERMISTOR 47K OHM 3% BEAD
Expanded Description NTC Thermistor 47k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±3%
B Value Tolerance ±1.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4090K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names 2381 640 66473
238164066473
BC2314

17:15:01 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
5 5,39000 26,95
10 4,69000 46,90
25 4,12160 103,04
50 3,42440 171,22
100 2,91760 291,76
500 2,53680 1.268,40
1.000 2,21970 2.219,70
5.000 1,96602 9.830,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback