Add To Favorites
Product Overview
Digi-Key Part Number BC2547-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NTCLE100E3338JB0

Description NTC THERMISTOR 3.3 OHM 5% BEAD
Expanded Description NTC Thermistor 3.3 Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 3.3
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 2880K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.55" (14.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2547

20:33:58 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,83000 4,83
5 4,62000 23,10
10 4,02500 40,25
25 3,53640 88,41
50 2,93720 146,86
100 2,50180 250,18
500 2,17560 1.087,80
1.000 1,90365 1.903,65
5.000 1,68609 8.430,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback