Add To Favorites
Product Overview
Digi-Key Part Number BC2414-ND
Quantity Available 4.865
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3224GB0

Description NTC THERMISTOR 220K OHM 2% BEAD
Expanded Description NTC Thermistor 220k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 220k
Resistance Tolerance ±2%
B Value Tolerance ±2.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4370K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names BC2414

02:20:12 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,77000 7,77
5 7,47600 37,38
10 6,07600 60,76
25 5,23600 130,90
50 4,53600 226,80
100 4,11460 411,46
500 3,46024 1.730,12
1.000 3,08616 3.086,16
5.000 2,80560 14.028,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback