Add To Favorites
Product Overview
Digi-Key Part Number BC2521-ND
Quantity Available 4.223
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3152JB0

Description NTC THERMISTOR 1.5K OHM 5% BEAD
Expanded Description NTC Thermistor 1.5k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 1.5k
Resistance Tolerance ±5%
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3528K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names 2381 640 63152
2381 640 63152-ND
238164063152
BC2521

14:01:23 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,83000 4,83
5 4,62000 23,10
10 4,02500 40,25
25 3,53640 88,41
50 2,93720 146,86
100 2,50180 250,18
500 2,17560 1.087,80
1.000 1,90365 1.903,65
5.000 1,68609 8.430,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback