Add To Favorites
Product Overview
Digi-Key Part Number BC2890-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NTCASCWE3104F

Description NTC THERMISTOR 100K OHM 1% PROBE
Expanded Description NTC Thermistor 100k Cylindrical Probe Assembly
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets NTCASCWE3xx
Product Training Modules Advanced LT SPICE Modeling Features
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4190K
B25/100 -
Operating Temperature -40°C ~ 100°C
Power - Max 500mW
Length - Lead Wire 1.58" (40.00mm)
Mounting Type Threaded
Package / Case Cylindrical Probe Assembly
 
You May Also Be Interested In
  • USP10978 - US Sensor | 615-1087-ND DigiKey Electronics
  • USP10978
  • US Sensor
  • NTC THERMISTOR 10K OHM 1% PROBE
  • Unit Price 154,00000
  • 615-1087-ND
  • USP12840 - US Sensor | 615-1096-ND DigiKey Electronics
  • USP12840
  • US Sensor
  • NTC THERMISTOR 10K OHM 1% PROBE
  • Unit Price 238,70000
  • 615-1096-ND
Additional Resources
Standard Package ? 100
Other Names BC2890

11:08:37 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,40000 43,40
5 38,29000 191,45
10 33,81700 338,17
25 27,43720 685,93
50 24,24660 1.212,33
100 23,60820 2.360,82
500 19,77962 9.889,81
1.000 18,50345 18.503,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback