Add To Favorites
Product Overview
Digi-Key Part Number BC2791-ND
Quantity Available 4.357
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCAIMME3C90373

Description NTC THERMISTOR 10K OHM 3% PROBE
Expanded Description NTC Thermistor 10k Cylinder, Metal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3984K
B25/100 -
Operating Temperature -25°C ~ 105°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Chassis Mount
Package / Case Cylinder, Metal
 
You May Also Be Interested In
  • USP10981 - US Sensor | 615-1084-ND DigiKey Electronics
  • USP10981
  • US Sensor
  • NTC THERMISTOR 10K OHM 1% PROBE
  • Unit Price 177,10000
  • 615-1084-ND
Additional Resources
Standard Package ? 250
Other Names BC2791

11:20:35 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,40000 15,40
5 14,57400 72,87
10 12,49500 124,95
25 9,99600 249,90
50 9,16300 458,15
100 8,33000 833,00
500 7,28882 3.644,41
1.000 6,45575 6.455,75
5.000 6,03925 30.196,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback