Add To Favorites
Product Overview
Digi-Key Part Number PPC3.32KZCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MRS25000C3321FRP00

Description RES 3.32K OHM 0.6W 1% AXIAL
Expanded Description 3.32k Ohm ±1% 0.6W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC3.32KZTR-ND MBB02070C3321FRP00 Vishay BC Components Tape & Reel (TR) ? 0
0,21150 5.000  Non-Stock ?
MBB0207CC3321FC100-ND MBB0207CC3321FC100 Vishay BC Components Tape & Box (TB) ? 0
2,28420 1.000  Non-Stock ?
Documents & Media
Datasheets MRS16, MRS25 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MRS25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.32k
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC3.32KZCT

05:28:39 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,70600 17,06
25 1,24080 31,02
50 0,89960 44,98
100 0,66690 66,69
250 0,51184 127,96
500 0,40326 201,63
1.000 0,27918 279,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC3.32KZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,21150
  • Tape & Box (TB) ? : MRS25000C3321FCT00-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,21150
Send Feedback