Add To Favorites
Product Overview
Digi-Key Part Number PPC3.01KZCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MRS25000C3011FRP00

Description RES 3.01K OHM 0.6W 1% AXIAL
Expanded Description 3.01k Ohm ±1% 0.6W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC3.01KZTR-ND MBB02070C3011FRP00 Vishay BC Components Tape & Reel (TR) ? 0
0,21000 5.000  Non-Stock ?
Documents & Media
Datasheets MRS16, MRS25 Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MRS25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.01k
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC3.01KZCT

02:24:59 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,69400 16,94
25 1,23200 30,80
50 0,89320 44,66
100 0,66220 66,22
250 0,50820 127,05
500 0,40040 200,20
1.000 0,27720 277,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC3.01KZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,21000
  • Tape & Box (TB) ? : MRS25000C3011FCT00-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,21000
Send Feedback