Add To Favorites
Product Overview
Digi-Key Part Number BC2873-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1848C63090JP5

Description CAP FILM 30UF 5% 900VDC RAD 4LD
Expanded Description 30µF ±5% Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1848C
Packaging ? Tray ?
Part Status Active
Capacitance 30µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 900V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 4 mOhm
Operating Temperature 105°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Low ESR; Low ESL; Long Life
 
Additional Resources
Standard Package ? 63
Other Names BC2873

01:59:05 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 128,45000 128,45
10 122,01700 1.220,17
25 115,59240 2.889,81
50 102,74880 5.137,44
100 96,32700 9.632,70
250 89,90520 22.476,30
500 85,40994 42.704,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback