Add To Favorites
Product Overview
Digi-Key Part Number 4831PHBK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAL222091004E3

Description EDLC-P 25F-2.7V-1820- POWER
Expanded Description 25F -20%, +50%(EDLC) Supercapacitor 2.7V Radial, Can 15 mOhm 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 220 EDLC ENYCAP™ Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ENYCAP™ 220 EDLC
Packaging ? Tray ?
Part Status Active
Capacitance 25F
Tolerance -20%, +50%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 15 mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 4831PHBK

07:57:22 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,90000 32,90
10 29,62400 296,24
25 27,65000 691,25
50 25,67600 1.283,80
100 22,38390 2.238,39
250 19,75064 4.937,66
500 18,43380 9.216,90
1.000 17,11710 17.117,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback