Add To Favorites
Product Overview
Digi-Key Part Number 4702PHBK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAL219691213E3

Description CAP 15F -20% +80% 4.2V T/H
Expanded Description 15F -20%, +80%(EDLC) Supercapacitor 4.2V Coin, Stacked Horizontal 1.8 Ohm @ 1kHz 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 196 HVC ENYCAP™ (MAL2196_9) Datasheet
Featured Product 196HVC ENYCAP Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ENYCAP™ 196HVC
Packaging ? Tray ?
Part Status Active
Capacitance 15F
Tolerance -20%, +80%
Voltage - Rated 4.2V
ESR (Equivalent Series Resistance) 1.8 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Coin, Stacked Horizontal
Lead Spacing 0.315" (8.00mm)
Size / Dimension 0.472" Dia x 0.295" L (12.00mm x 7.50mm)
Height - Seated (Max) -
Operating Temperature -20°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 4702PHBK

02:53:16 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,56000 49,56
10 44,05800 440,58
25 41,85440 1.046,36
50 38,55040 1.927,52
100 35,24640 3.524,64
250 31,94212 7.985,53
500 30,28984 15.144,92
1.000 28,08701 28.087,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback