Add To Favorites
Product Overview
Digi-Key Part Number 4355PHBK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAL215943221E3

Description CAP ALUM 220UF 20% 250V SNAP
Expanded Description 220µF 250V Aluminum Capacitors Radial, Can - Snap-In 540 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 159 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 540 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1A
Impedance 700 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 4355PHBK

10:00:54 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,10000 41,10
10 36,51900 365,19
25 34,69440 867,36
50 31,95480 1.597,74
100 29,21520 2.921,52
250 26,47640 6.619,10
500 25,10688 12.553,44
1.000 23,28086 23.280,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback