Add To Favorites
Product Overview
Digi-Key Part Number 4753PHCT-ND
Quantity Available 427
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215099913E3

Description CAP ALUM 470UF 20% 100V SMD
Expanded Description 470µF 100V Aluminum Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 150_CRZ (MAL2150_97,99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 150 CRZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 1.45A
Impedance 110 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size 0.709" L x 0.709" W (18.00mm x 18.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4753PHCT

23:28:04 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,20000 32,20
10 28,98000 289,80
25 27,04800 676,20
50 25,11600 1.255,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4753PHTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: 19,04000
  • Digi-Reel® ? : 4753PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 427 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback