Add To Favorites
Product Overview
Digi-Key Part Number 4128PHCT-ND
Quantity Available 442
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211836331E3

Description CAP ALUM 330UF 20% 25V AXIAL
Expanded Description 330µF 25V Aluminum Capacitors Axial, Can 870 mOhm 4000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 870 mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 274mA
Impedance 820 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4128PHCT

07:30:54 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,17000 23,17
10 18,69700 186,97
25 17,57560 439,39
50 16,08040 804,02
100 14,58450 1.458,45
250 11,96692 2.991,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4128PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 10,68480
Send Feedback