Add To Favorites
Product Overview
Digi-Key Part Number 4638PHBK-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL210146105E3

Description CAP ALUM 1F 20% 25V SCREW
Expanded Description 1F 25V Aluminum Capacitors Radial, Can - Screw Terminals 5 mOhm 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 101/102 PHR-ST (MAL2101,02) Series
PCN Assembly/Origin Anode Foil Supplier 30/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 101 PHR-ST
Packaging ? Bulk ?
Part Status Active
Capacitance 1F
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 5 mOhm
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 46.6A
Impedance 5 mOhm
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 8.661" (220.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 10
Other Names 4638PHBK

11:28:03 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.347,50000 1.347,50
10 1.303,40000 13.034,00
25 1.249,50000 31.237,50
50 1.225,00000 61.250,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback