Add To Favorites
Product Overview
Digi-Key Part Number 4005PHCT-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202134331E3

Description CAP ALUM 330UF 20% 10V AXIAL
Expanded Description 330µF 10V Aluminum Capacitors Axial, Can 1 Ohm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 1 Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 230mA
Impedance 610 mOhm
Lead Spacing -
Size / Dimension 0.315" Dia x 0.433" L (8.00mm x 11.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4005PHCT

07:18:19 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,34000 11,34
10 9,29600 92,96
50 8,16480 408,24
100 6,57720 657,72
250 5,44320 1.360,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4005PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,85560
Send Feedback