Add To Favorites
Product Overview
Digi-Key Part Number 4054PHBK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAL202117471E3

Description CAP ALUM 470UF 20% 40V AXIAL
Expanded Description 470µF 40V Aluminum Capacitors Axial, Can 404 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 404 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 590mA
Impedance 175 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340
Other Names 2222 021 17471
222202117471
4054PHBK

11:49:14 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,59000 14,59
10 11,83000 118,30
50 10,32120 516,06
100 9,03110 903,11
250 7,74092 1.935,23
500 6,88080 3.440,40
1.000 6,02070 6.020,70
5.000 5,59065 27.953,25
10.000 5,48314 54.831,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback