Add To Favorites
Product Overview
Digi-Key Part Number BC1117CT-ND
Quantity Available 2.113
Can ship immediately
Manufacturer

Manufacturer Part Number

K102K15X7RH5TH5

Description CAP CER 1000PF 100V X7R RADIAL
Expanded Description 1000pF ±10% 100V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K102J15X7RH5UK5-ND K102J15X7RH5UK5 Vishay BC Components Tape & Box (TB) ? 0
0,40205 20.000  Non-Stock ?
K102J15X7RH5UH5-ND K102J15X7RH5UH5 Vishay BC Components Tape & Box (TB) ? 0
0,40205 20.000  Non-Stock ?
K102K15X7RK53H5-ND K102K15X7RK53H5 Vishay BC Components Bulk ? 0
0,29631 20.000  Non-Stock ?
K102K10X7RH5WH5-ND K102K10X7RH5WH5 Vishay BC Components Bulk ? 0
0,17157 20.000  Non-Stock ?
K102K15X7RH5BH5-ND K102K15X7RH5BH5 Vishay BC Components Bulk ? 0
0,21798 20.000  Non-Stock ?
BC2660CT-ND K102K10X7RH5UH5 Vishay BC Components Cut Tape (CT) ? 14.543 - Immediate
1,33000 1
K102K15X7RL53H5-ND K102K15X7RL53H5 Vishay BC Components Bulk ? 0
0,48283 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1117CT

13:52:25 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,04300 10,43
25 0,76720 19,18
50 0,62720 31,36
100 0,52920 52,92
250 0,43176 107,94
500 0,36218 181,09
1.000 0,32039 320,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1117TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,24220
  • Bulk ? : K102K15X7RH53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,21798
  • Bulk ? : K102K15X7RH55H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,21798
  • Tape & Box (TB) ? : K102K15X7RH5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,21798
Send Feedback