Add To Favorites
Product Overview
Digi-Key Part Number 1245PH-ND
Quantity Available 5.553
Can ship immediately
Manufacturer

Manufacturer Part Number

F472K75Y5RN83K0R

Description CAP CER 4700PF 1KV Y5R RADIAL
Expanded Description 4700pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Y5R
Operating Temperature -30°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.748" Dia (19.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names 1245PH

03:11:36 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,86000 4,86
10 3,41900 34,19
25 2,91600 72,90
50 2,58320 129,16
100 2,24970 224,97
250 1,91676 479,19
500 1,66662 833,31
1.000 1,41663 1.416,63
5.000 1,24997 6.249,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback