Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BC2919-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

F1772SX234731KFIB0

Description CAP FILM 0.047UF 10% 630VDC RAD
Expanded Description 0.047µF ±10% Film Capacitor 310V 630V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1.000
Other Names BC2919
BC2919CT
BC2919CT-ND

03:01:15 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,88000 5,88
10 4,45900 44,59
25 3,94520 98,63
50 3,70440 185,22
100 3,18990 318,99
250 2,88120 720,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback