Add To Favorites
Product Overview
Digi-Key Part Number 1237PH-ND
Quantity Available
Manufacturer

Manufacturer Part Number

F102K39Y5RN63K5R

Description CAP CER 1000PF 1KV Y5R RADIAL
Expanded Description 1000pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
F Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Y5R
Operating Temperature -30°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1237PH

09:34:46 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,40000 2,40
10 1,65000 16,50
25 1,31960 32,99
50 1,09980 54,99
100 0,93480 93,48
250 0,74252 185,63
500 0,65988 329,94
1.000 0,57740 577,40
5.000 0,50866 2.543,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback