Add To Favorites
Product Overview
Digi-Key Part Number BC2774-ND
Quantity Available 2.634
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC280905216

Description CAP TRIMMER 1.8-10PF 300V TH
Expanded Description 1.8 ~ 10pF Trimmer Capacitor 300V Top and Bottom Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets BFC2_809_05 Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series BFC2 809
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1.8 ~ 10pF
Adjustment Type Top and Bottom Adjustment
Voltage - Rated 300V
Size / Dimension Rectangular - 0.291" L x 0.264" W (7.40mm x 6.70mm)
Height - Seated (Max) 0.354" (9.00mm)
Mounting Type Through Hole
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 700
Other Names BC2774

06:34:48 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 101,50000 101,50
10 96,42500 964,25
25 91,35000 2.283,75
50 81,20000 4.060,00
100 76,12500 7.612,50
250 71,05000 17.762,50
500 67,49750 33.748,75
1.000 63,43750 63.437,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback