Add To Favorites
Product Overview
Digi-Key Part Number PPC5W7.5CT-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

AC05000007508JAC00

Description RES 7.5 OHM 5W 5% AXIAL
Expanded Description 7.5 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ACxx Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 7.5
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC5W7.5CT
AC5W7.5CT-ND
PPC5W7.5CT

19:08:11 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,46000 5,46
10 4,55700 45,57
25 3,90320 97,58
50 3,51400 175,70
100 3,05830 305,83
250 2,73280 683,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5W7.5TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,01110
Send Feedback