Add To Favorites
Product Overview
Digi-Key Part Number PPC5W7.5KCT-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

AC05000007501JAC00

Description RES 7.5K OHM 5W 5% AXIAL
Expanded Description 7.5k Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ACxx Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 7.5k
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient 100/ +180ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC5W7.5KCT
AC5W7.5KCT-ND
PPC5W7.5KCT

08:49:12 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,27000 6,27
10 5,42900 54,29
25 4,76880 119,22
50 4,35700 217,85
100 3,78160 378,16
250 3,28812 822,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5W7.5KTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,18128
Send Feedback