Add To Favorites
Product Overview
Digi-Key Part Number PPC5W12.0CT-ND
Quantity Available 2.065
Can ship immediately
Manufacturer

Manufacturer Part Number

AC05000001209JAC00

Description RES 12 OHM 5W 5% AXIAL
Expanded Description 12 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ACxx Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 12
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC5W12.0CT
AC5W12.0CT-ND
PPC5W12.0CT

04:17:10 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,50000 5,50
10 4,59000 45,90
25 3,93120 98,28
50 3,53920 176,96
100 3,08010 308,01
250 2,75232 688,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5W12.0TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,02546
Send Feedback