Add To Favorites
Product Overview
Digi-Key Part Number PPC3W300CT-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

AC03000003000JAC00

Description RES 300 OHM 3W 5% AXIAL
Expanded Description 300 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AC, AC-AT Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 300
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC3W300CT
AC3W300CT-ND
PPC3W300CT

10:53:10 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,31800 33,18
25 2,84200 71,05
50 2,55780 127,89
100 2,22600 222,60
250 1,98884 497,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC3W300TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,50682
Send Feedback