Add To Favorites
Product Overview
Digi-Key Part Number PPC1W22.0CT-ND
Quantity Available 5.399
Can ship immediately
Manufacturer

Manufacturer Part Number

AC01000002209JA100

Description RES 22 OHM 1W 5% AXIAL
Expanded Description 22 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ACxx Series Datasheet
RoHS Information Material Compliance
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC1W22.0CT
AC1W22.0CT-ND
PPC1W22.0CT

20:52:41 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 3,73100 37,31
25 3,02960 75,74
50 2,63340 131,67
100 2,17280 217,28
250 1,88720 471,80
500 1,53622 768,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC1W22.0TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,10761
Send Feedback