Add To Favorites
Product Overview
Digi-Key Part Number PPC1W2.2KCT-ND
Quantity Available 505
Can ship immediately
Manufacturer

Manufacturer Part Number

AC01000002201JA100

Description RES 2.2K OHM 1W 5% AXIAL
Expanded Description 2.2k Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AC, AC-AT Series Datasheet
RoHS Information Material Compliance
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2k
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient 100/ +180ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC1W2.2KCT
AC1W2.2KCT-ND
PPC1W2.2KCT

07:15:00 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 4,67600 46,76
25 4,10760 102,69
50 3,75480 187,74
100 3,25850 325,85
250 2,83360 708,40
500 2,35186 1.175,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC1W2.2KTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,12511
Send Feedback