Add To Favorites
Product Overview
Digi-Key Part Number PPC1W.20CT-ND
Quantity Available 5.236
Can ship immediately
Manufacturer

Manufacturer Part Number

AC01000002007JA100

Description RES 0.2 OHM 1W 5% AXIAL
Expanded Description 0.2 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ACxx Series Datasheet
RoHS Information Material Compliance
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC1W.20CT
AC1W.20CT-ND
PPC1W.20CT

11:08:07 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,58400 35,84
25 3,07160 76,79
50 2,76500 138,25
100 2,40660 240,66
250 2,15068 537,67
500 1,74104 870,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC1W.20TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,17950
Send Feedback