Add To Favorites
Product Overview
Digi-Key Part Number 1216PHCT-ND
Quantity Available 2.943
Can ship immediately
Manufacturer

Manufacturer Part Number

A102K15X7RF5TAA

Description CAP CER 1000PF 50V X7R AXIAL
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1116PHCT-ND A102K15X7RH5TAA Vishay BC Components Cut Tape (CT) ? 558 - Immediate
1,68000 1
A102K15X7RL5TAA-ND A102K15X7RL5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,52731 14.000  Non-Stock ?
A102K15X7RK5TAA-ND A102K15X7RK5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,37649 14.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1216PHCT

02:14:06 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,02200 10,22
25 0,75040 18,76
50 0,61460 30,73
100 0,51870 51,87
250 0,42280 105,70
500 0,35476 177,38
1.000 0,31381 313,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1216PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 0
  • Unit Price: 0,24360
  • Tape & Box (TB) ? : A102K15X7RF5UAA-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,21924
Send Feedback