Add To Favorites
Product Overview
Digi-Key Part Number 1102-1481-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

VI-J61-CY

Description CONVERTER MOD DC/DC 12V 50W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 4.17A 200V - 400V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets VI/VE-J00 MiniMod Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series VI-J00
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 200V
Voltage - Input (Max) 400V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4.17A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features OCP, SCP
Mounting Type Through Hole
Package / Case Half Brick
Size / Dimension 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Operating Temperature -25°C ~ 100°C
Efficiency 90%
 
Additional Resources
Standard Package ? 1
Other Names 1102-1481
VI-J61-CY-ND
VIJ61CY

12:29:08 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.111,36000 1.111,36
10 1.075,47800 10.754,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback