Add To Favorites
Product Overview
Digi-Key Part Number 1102-1444-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

V72C24C150BL

Description CONVERTER MOD DC/DC 24V 150W
Expanded Description Isolated Module DC DC Converter 1 Output 24V 6.25A 43V - 110V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 72V Input Micro Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series MICRO
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 43V
Voltage - Input (Max) 110V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6.25A
Power (Watts) - Manufacture Series 150W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features OVP, UVLO
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Operating Temperature -20°C ~ 100°C
Efficiency 84.9%
 
Additional Resources
Standard Package ? 1
Other Names 1102-1444
V72C24C150BL-ND

16:37:53 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 993,35000 993,35
10 961,26800 9.612,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback