Add To Favorites
Product Overview
Digi-Key Part Number 1102-1301-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

V28A5C175BL

Description CONVERTER MOD DC/DC 5V 175W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 35A 9V - 36V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 28V Wide Input Maxi Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series Maxi
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 35A
Power (Watts) - Manufacture Series 175W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 76.8%
Mounting Type Through Hole
Package / Case Full Brick
Size / Dimension 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
 
Additional Resources
Standard Package ? 1
Other Names 1102-1301
V28A5C175BL-ND

00:15:52 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.474,55000 1.474,55
10 1.426,95000 14.269,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback