Add To Favorites
Product Overview
Digi-Key Part Number 615-1094-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

USP12836

Description NTC THERMISTOR 10K OHM 1% PROBE
Expanded Description NTC Thermistor 10k Cylindrical Probe, Stainless Steel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

US Sensor

Series USP
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -
Power - Max -
Length - Lead Wire 8" (203mm)
Mounting Type Flange
Package / Case Cylindrical Probe, Stainless Steel
 
You May Also Be Interested In
  • USP10978 - US Sensor | 615-1087-ND DigiKey Electronics
  • USP10978
  • US Sensor
  • NTC THERMISTOR 10K OHM 1% PROBE
  • Unit Price 154,00000
  • 615-1087-ND
Additional Resources
Standard Package ? 5
Other Names 615-1094

15:59:25 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 125,23000 125,23
5 122,64000 613,20
10 102,20000 1.022,00
25 94,53640 2.363,41
50 91,98000 4.599,00
100 79,20500 7.920,50
500 74,09500 37.047,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback