Add To Favorites
Product Overview
Digi-Key Part Number 565-4187-1-ND
Quantity Available 651
Can ship immediately
Manufacturer

Manufacturer Part Number

HHXB500ARA101MJA0G

Description CAP ALUM POLY HYB 100UF 50V SMD
Expanded Description 100µF ±20% 50V Aluminum Polymer Capacitor Radial, Can - SMD 28 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Automotive, AEC-Q200, HXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hybrid
Capacitance 100µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 2A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 565-4187-1

08:44:40 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,52000 20,52
10 16,56800 165,68
25 15,06160 376,54
50 14,45960 722,98
100 12,65190 1.265,19
250 10,84432 2.711,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4187-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 8,60664
  • Digi-Reel® ? : 565-4187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback