Add To Favorites
Product Overview
Digi-Key Part Number 565-2651-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ESMH350VSN103MP50T

Description CAP ALUM 10000UF 20% 35V SNAP
Expanded Description 10000µF 35V Aluminum Capacitors Radial, Can - Snap-In 41 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMH Series Datasheet
Catalog Page 1745 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 41 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.57A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2651
ESMH350VSN103MP50N

17:04:51 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,45000 23,45
10 18,90000 189,00
25 17,76600 444,15
50 16,25400 812,70
100 14,74200 1.474,20
250 12,09600 3.024,00
500 10,96200 5.481,00
1.000 10,20600 10.206,00
5.000 9,63900 48.195,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback