Add To Favorites
Product Overview
Digi-Key Part Number 565-3663-1-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

EMZJ250ADA470MF61G

Description CAP ALUM 47UF 20% 25V SMD
Expanded Description 47µF 25V Aluminum Capacitors Radial, Can - SMD 260 mOhm @ 100kHz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MZJ Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MZJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 260 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 120mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.272" (6.90mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-3663-1

07:34:55 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 2,91200 29,12
25 2,48440 62,11
50 2,20100 110,05
100 1,91690 191,69
250 1,63280 408,20
500 1,41972 709,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-3663-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,07745
  • Digi-Reel® ? : 565-3663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback